842-057-521-103

Heilind Number:EDA842-057-521-103
Manufacturer:EDAC
Manufacturer Number:842-057-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-057-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-057-521-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for high performance, this connector boasts a 3 A amperage capacity, making it ideal for demanding applications. Crafted with UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it ensures both durability and reliability. With a single row configuration and a pitch of .1 in, it offers seamless integration into your circuit board setup. Featuring 57 positions, it provides ample connectivity options. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Upgrade your system with this essential component.