842-057-521-104

Heilind Number:EDA842-057-521-104
Manufacturer:EDAC
Manufacturer Number:842-057-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-057-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-057-521-104

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector in a vibrant green hue. Designed for optimal performance, this connector boasts a rugged UL 94V-0 Diallyl Phthalate housing, perfect for industrial environments. With a single row configuration and 57 positions, it offers ample space for secure connections. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise mating. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various applications. Its straight mount orientation simplifies installation, making it a must-have in your connector arsenal. Upgrade your connectivity with this essential component in the world of PCB connectors.