842-057-521-107

Heilind Number:EDA842-057-521-107
Manufacturer:EDAC
Manufacturer Number:842-057-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-057-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-057-521-107

Detailed Description

Enhance your high-temperature PCB connectivity with our Green High Temp Card Edge Connector. Designed for reliable performance in challenging environments, this connector features a single row with 57 positions, allowing for seamless board-to-board connections. With a low operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety. Each contact is made of Copper Alloy, guaranteeing efficient conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless installation. Its straight mount orientation further simplifies assembly. Perfect for demanding industrial and electronic projects, this connector is a crucial component for ensuring optimal performance and connectivity. Upgrade your system today with the reliability and quality of our High Temp Card Edge Connector.