842-057-521-112

Heilind Number:EDA842-057-521-112
Manufacturer:EDAC
Manufacturer Number:842-057-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-057-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-057-521-112

Detailed Description

Enhance your PCB connectivity with this high-temperature card edge connector in a vibrant green hue. Designed for optimal performance, it boasts a 3A amperage capacity and features durable UL 94V-0 Diallyl Phthalate housing. With a single row layout and 57 positions, it offers ample connection possibilities. The contact material, made of copper alloy, ensures reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Suitable for a straight mount orientation, it operates seamlessly in a temperature range of -40 to 105°C. Elevate your circuitry with this essential component.