842-057-523-102

Heilind Number:EDA842-057-523-102
Manufacturer:EDAC
Manufacturer Number:842-057-523-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-057-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-057-523-102

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row of 57 positions with a pitch of .1 inch, ensuring seamless board-to-board connectivity. Crafted with a durable housing material of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it guarantees reliability even in extreme conditions, with an operating temperature range of -40 to 105°C. The sleek green color and straight mount orientation make it easy to integrate into your system. With a current rating of 3A, it's ideal for high-power applications. Upgrade your PCB setup with this essential component, a must-have in any electronics enthusiast's toolkit.