842-057-523-104

Heilind Number:EDA842-057-523-104
Manufacturer:EDAC
Manufacturer Number:842-057-523-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-057-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-057-523-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a single row with 57 positions, perfect for seamless board-to-board connections. The housing, made of UL 94V-0 Diallyl Phthalate, ensures high temperature resistance, while the copper alloy contact material guarantees reliable conductivity. With a low pitch of .1 inch and row spacing of .2 inch, it offers precision in assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for various industrial applications. Its straight mount orientation makes installation easy and efficient. Upgrade your connectivity solutions with this green-colored connector, a must-have in any electronic setup.