842-057-523-108

Heilind Number:EDA842-057-523-108
Manufacturer:EDAC
Manufacturer Number:842-057-523-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-057-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-057-523-108

Detailed Description

Ensure seamless connectivity with our High Temp Card Edge Connector, designed to withstand extreme temperatures ranging from -40 to 105 °C. Constructed with durable UL 94V-0 Diallyl Phthalate housing material, this green connector guarantees reliable performance in harsh environments. With a single row configuration and a pitch of .1 inches, it offers precise alignment for 57 copper alloy contacts, each capable of carrying up to 3A of current. The .2-inch row spacing allows for efficient PCB integration, while the straight mount orientation simplifies installation. Ideal for board-to-board connections, this connector is a vital component for your electronic assembly needs.