842-057-524-102

Heilind Number:EDA842-057-524-102
Manufacturer:EDAC
Manufacturer Number:842-057-524-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-057-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-057-524-102

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With a single row configuration and a total of 57 positions, this connector ensures seamless board-to-board communication. The copper alloy contact material guarantees reliable conductivity, while the tight pitch of .1 inches and row spacing of .2 inches offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of industrial applications. Its straight mount orientation provides easy installation, making it a versatile and essential component for your PCB connectivity needs.