842-057-524-107

Heilind Number:EDA842-057-524-107
Manufacturer:EDAC
Manufacturer Number:842-057-524-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-057-524-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-057-524-107

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliability, it features a housing made of UL 94V-0 Diallyl Phthalate and contact material composed of Copper Alloy, ensuring robust performance. With a single row layout and 57 positions, it offers efficient board-to-board connectivity. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications, making it a valuable addition to your PCB connector toolkit.