842-057-540-101

Heilind Number:EDA842-057-540-101
Manufacturer:EDAC
Manufacturer Number:842-057-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-057-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-057-540-101

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for reliable performance in high-temperature environments, this connector features a single row with 57 positions and a 0.1-inch pitch for precise mating. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees durability and efficient signal transmission. With an amperage rating of 3A and an operating temperature range from -40 to 105°C, it's perfect for demanding applications. Its straight mount orientation and 0.2-inch row spacing offer easy installation on your PCB. Trust in its quality for seamless board-to-board connections in various electronic devices.