842-057-540-102

Heilind Number:EDA842-057-540-102
Manufacturer:EDAC
Manufacturer Number:842-057-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-057-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-057-540-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Featuring a vibrant green exterior, this connector is designed for optimal performance, with a current rating of 3 A. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures durability and reliability in high-temperature environments. With a single row of 57 positions and a pitch of .1 inch, it offers seamless integration on your board. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your connector game with this essential component.