842-057-540-104

Heilind Number:EDA842-057-540-104
Manufacturer:EDAC
Manufacturer Number:842-057-540-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-057-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-057-540-104

Detailed Description

Enhance your high-temperature PCB connections with our Green High Temp Card Edge Connector. Designed for durability and reliability, this connector features a single row with 57 positions, ideal for seamless board-to-board integration. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity in compact spaces. The housing material, UL 94V-0 Diallyl Phthalate, ensures compliance with safety standards, while the copper alloy contact material guarantees excellent conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for demanding industrial environments. Choose this Straight mount orientation connector for a robust and efficient solution in your electronic assemblies.