842-057-540-108

Heilind Number:EDA842-057-540-108
Manufacturer:EDAC
Manufacturer Number:842-057-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-057-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-057-540-108

Detailed Description

Experience seamless connectivity with our high temperature card edge connector, engineered for optimal performance in demanding environments. Its vibrant green color stands out, while its robust housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety. With a single row design and 57 positions, it offers ample connectivity options for your PCB applications. The contact material, copper alloy, guarantees reliable signal transmission, while the precise .1 inch pitch and .2 inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial use. Trust in its straight mount orientation for secure attachment and rest assured of its 3A amperage rating. Elevate your connectivity experience with this essential component from our range of PCB connectors.