842-057-541-101

Heilind Number:EDA842-057-541-101
Manufacturer:EDAC
Manufacturer Number:842-057-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-057-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-057-541-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. With a single row housing 57 copper alloy contacts, this connector ensures reliable performance in demanding environments. The UL 94V-0 Diallyl Phthalate housing material guarantees safety and durability, while a pitch of .1 inches and row spacing of .2 inches allow for precise placement. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in this connector for seamless board-to-board connectivity in your projects.