842-057-541-102

Heilind Number:EDA842-057-541-102
Manufacturer:EDAC
Manufacturer Number:842-057-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-057-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-057-541-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, meticulously designed for optimal performance in demanding environments. Featuring a vibrant Green color, this connector boasts a single row configuration with a spacious arrangement of 57 positions, ensuring seamless integration into your setup. Crafted with precision, its housing material of UL 94V-0 Diallyl Phthalate guarantees robust durability while maintaining stringent safety standards. The contact material, made of Copper Alloy, facilitates efficient and reliable signal transmission. With a pitch of .1 inch and row spacing of .2 inches, precise alignment is effortlessly achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications requiring high thermal resilience. Whether for data transfer or power delivery, its straight mount orientation offers versatility in installation. Elevate your connectivity solutions with this essential component, a testament to quality and performance.