842-057-541-104

Heilind Number:EDA842-057-541-104
Manufacturer:EDAC
Manufacturer Number:842-057-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-057-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-057-541-104

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector. Designed for reliability in demanding environments, this connector features UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring optimal performance and durability. With a 1-row configuration and a pitch of .1 inches, it offers seamless integration on your circuit board. Boasting 57 positions and a current rating of 3 A, it provides ample connectivity for your devices. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your connectivity solutions with this essential component.