842-057-541-108

Heilind Number:EDA842-057-541-108
Manufacturer:EDAC
Manufacturer Number:842-057-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-057-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-057-541-108

Detailed Description

Enhance your high-temperature PCB connections with our meticulously crafted Card Edge Connector. Radiating in a vibrant green hue, this connector boasts a robust construction, with housing material made of UL 94V-0 Diallyl Phthalate ensuring exceptional durability. Designed for seamless integration, it features a single row layout with 57 positions, allowing for efficient data transmission. The contact material, Copper Alloy, guarantees reliable conductivity, while a pitch of 0.1 inches and row spacing of 0.2 inches offer precise alignment on your board. Operating flawlessly in extreme environments, this connector can withstand temperatures ranging from -40 to 105°C, making it ideal for a variety of applications. Upgrade your connectivity solutions with this essential component, a perfect fit for your PCB assembly needs.