842-057-542-101

Heilind Number:EDA842-057-542-101
Manufacturer:EDAC
Manufacturer Number:842-057-542-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-057-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-057-542-101

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a 3A amperage capacity and durable UL 94V-0 Diallyl Phthalate housing. With a single row layout and 57 positions, it offers seamless integration on your circuit board. The copper alloy contacts ensure efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial applications where reliability is paramount. Trust in our connector to deliver consistent performance, meeting your connectivity needs with ease.