842-057-542-102

Heilind Number:EDA842-057-542-102
Manufacturer:EDAC
Manufacturer Number:842-057-542-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-057-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-057-542-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for durability and reliability in demanding environments. Featuring a vibrant green color, this connector offers efficient power transfer with an amperage of 3A. Crafted from UL 94V-0 Diallyl Phthalate, the housing ensures safe operation. With one row and 57 positions, it provides ample connectivity options for your PCBs. The copper alloy contacts and .1 inch pitch guarantee secure and efficient data transmission. Suitable for board-to-board applications, this connector has a straight mount orientation and operates seamlessly in temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential component for seamless electronic performance.