842-057-542-103

Heilind Number:EDA842-057-542-103
Manufacturer:EDAC
Manufacturer Number:842-057-542-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-057-542-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-057-542-103

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connectivity needs. Designed for optimal performance in demanding environments, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring secure and efficient conductivity. With a single row configuration, it offers 57 positions with a pitch of .1 inches, perfect for streamlined board-to-board connections. The green color and straight mount orientation make it easy to identify and install, while its high amperage rating of 3 A and wide operating temperature range of -40 to 105°C guarantee dependable operation under varying conditions. Upgrade your electronic assemblies with this essential component for seamless and robust connectivity.