842-057-542-108

Heilind Number:EDA842-057-542-108
Manufacturer:EDAC
Manufacturer Number:842-057-542-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-057-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-057-542-108

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a vibrant green color, this connector is designed for reliable performance, with a copper alloy contact material ensuring optimal conductivity. With a single row and 57 positions, it offers ample connectivity options. The UL 94V-0 Diallyl Phthalate housing material provides durability and safety, making it ideal for various applications. Its .1-inch pitch and .2-inch row spacing facilitate easy installation on PCBs. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding environments. Trust in its straight mount orientation for a secure connection, ensuring seamless data transfer. Explore our range of connectors for all your PCB connectivity needs.