842-057-544-102

Heilind Number:EDA842-057-544-102
Manufacturer:EDAC
Manufacturer Number:842-057-544-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-057-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-057-544-102

Detailed Description

Enhance your PCB connections with our high-temp card edge connector, designed for seamless integration in demanding environments. Crafted with a durable UL 94V-0 Diallyl Phthalate housing and featuring copper alloy contacts, this connector ensures reliable performance even in extreme conditions. With a single row layout and 57 positions, it offers ample connectivity options for your circuit board. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial applications where durability and performance are paramount. Elevate your PCB connections with this essential component.