842-057-558-101

Heilind Number:EDA842-057-558-101
Manufacturer:EDAC
Manufacturer Number:842-057-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-057-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-057-558-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a single row with 57 positions, perfect for seamless board-to-board connections. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and reliable contact. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in high-temperature environments, while the copper alloy contact material guarantees efficient power transmission. With a 3A amperage and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its right-angle mount orientation allows for easy and space-saving installation. Upgrade your connectivity solutions with this essential component.