842-057-558-108

Heilind Number:EDA842-057-558-108
Manufacturer:EDAC
Manufacturer Number:842-057-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-057-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-057-558-108

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in vibrant green. Built for durability and performance, this connector features a single row design with 57 copper alloy positions, ensuring reliable power transmission. The UL 94V-0 Diallyl Phthalate housing material offers superior heat resistance, making it ideal for high-temperature environments. With a pitch of .1 inches and row spacing of .2 inches, precise connectivity is guaranteed. The right-angle mount orientation allows for convenient installation, while the wide operating temperature range of -40 to 105°C ensures operation in various conditions. Upgrade your setup with this essential component for seamless board-to-board connections.