842-057-559-102

Heilind Number:EDA842-057-559-102
Manufacturer:EDAC
Manufacturer Number:842-057-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-057-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-057-559-102

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row layout and a total of 57 positions, it offers seamless integration within your circuitry. The copper alloy contact material guarantees reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches allow for precise alignment. Its right-angle mount orientation further facilitates efficient PCB assembly. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and electronic applications. Trust in our product to deliver consistent and high-quality board-to-board connectivity.