842-057-559-108

Heilind Number:EDA842-057-559-108
Manufacturer:EDAC
Manufacturer Number:842-057-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-057-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-057-559-108

Detailed Description

Enhance your high-temperature PCB connections with our High Temp Card Edge Connector in a striking green hue. Designed for optimal performance, this connector features a single row with 57 positions, ideal for efficient board-to-board connectivity. With a robust housing crafted from UL 94V-0 Diallyl Phthalate and contact material of Copper Alloy, it ensures durability and reliability in demanding environments. The right-angle mount orientation offers versatility in installation, while the narrow pitch of .1 inches and row spacing of .2 inches maximize space efficiency. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for industrial and high-temperature applications. Trust in our connector for seamless and secure PCB connections.