842-058-500-101

Heilind Number:EDA842-058-500-101
Manufacturer:EDAC
Manufacturer Number:842-058-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-058-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-058-500-101

Detailed Description

Enhance your PCB connectivity with this High Temp Card Edge Connector in vibrant green. Designed for durability, it boasts a housing material of UL 94V-0 Diallyl Phthalate and features copper alloy contacts for reliable performance. With a single row layout and 58 positions, it offers seamless integration for your electronic projects. The .1 inch pitch and .2 inch row spacing ensure precise connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for projects demanding high performance under challenging conditions. Ideal for a variety of applications, it's a versatile solution for your PCB connectivity needs. Upgrade your setup with this essential component today.