842-058-520-104

Heilind Number:EDA842-058-520-104
Manufacturer:EDAC
Manufacturer Number:842-058-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-058-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-058-520-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable green housing made of UL 94V-0 Diallyl Phthalate. With a single row configuration and a pitch of .1 inches, it offers seamless integration into your setup. Constructed with copper alloy contacts, it ensures reliable and efficient power transmission, with an amperage rating of 3A. Perfect for board-to-board connections, it boasts 58 positions for versatile applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your connectivity solutions with this high-quality connector.