842-058-520-107

Heilind Number:EDA842-058-520-107
Manufacturer:EDAC
Manufacturer Number:842-058-520-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-058-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-058-520-107

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power delivery at up to 3A. With a single row of 58 positions spaced at 0.1" pitch and 0.2" row spacing, it offers seamless board-to-board connectivity. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C guarantees consistent functionality even in harsh conditions. Elevate your electronic assemblies with this essential component.