842-058-520-108

Heilind Number:EDA842-058-520-108
Manufacturer:EDAC
Manufacturer Number:842-058-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-058-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-058-520-108

Detailed Description

Ensure seamless high-temperature connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Boasting a vibrant green hue, this connector features a single row layout with 58 positions, perfect for streamlined board-to-board PCB connections. With a durable housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts, it guarantees reliable conductivity even in extreme conditions. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for applications requiring robust and efficient connectivity solutions. Upgrade your PCB setup with this essential component, a must-have in any connectivity toolkit.