842-058-520-207

Heilind Number:EDA842-058-520-207
Manufacturer:EDAC
Manufacturer Number:842-058-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-058-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-058-520-207

Detailed Description

Enhance connectivity in high-temperature environments with this Green High Temp Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts for reliable power transmission. With a pitch of .1 in and 58 positions across 2 rows, it offers seamless integration on PCBs. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications, ensuring consistent functionality in demanding conditions. Upgrade your connectivity solutions with this essential component.