842-058-520-212

Heilind Number:EDA842-058-520-212
Manufacturer:EDAC
Manufacturer Number:842-058-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-058-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-058-520-212

Detailed Description

Enhance your high-temperature PCB connections with our Green High Temp Card Edge Connector. Designed for durability and performance, this connector features a UL 94V-0 Diallyl Phthalate housing material, ensuring reliable operation even in challenging environments. With a 3A amperage rating and copper alloy contact material, it guarantees efficient power transmission. The connector's dual-row design, with 58 positions and a pitch of .1 inches, offers ample connectivity options for your PCB assembly. Its straight mount orientation and compact .2-inch row spacing make it easy to integrate into your system. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and commercial applications where reliability is paramount. Upgrade your board-to-board connections with this essential component.