842-058-521-101

Heilind Number:EDA842-058-521-101
Manufacturer:EDAC
Manufacturer Number:842-058-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-058-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-058-521-101

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector. Designed for maximum performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power transmission at amperages up to 3A. With a single row layout and 58 positions, it's perfect for streamlined board-to-board connections. The green color coding adds visual clarity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal functionality even in extreme environments. Trust in its straight mount orientation for easy installation and secure connectivity in any application. Elevate your electronic setups with this essential component.