842-058-521-102

Heilind Number:EDA842-058-521-102
Manufacturer:EDAC
Manufacturer Number:842-058-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-058-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-058-521-102

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, it boasts a green housing made of UL 94V-0 Diallyl Phthalate and features Copper Alloy contacts for optimal conductivity. With a single row layout and 58 positions, it offers seamless board-to-board connectivity with a pitch of .1 inch and row spacing of .2 inch. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial applications. Trust in its 3A amperage rating and straight mount orientation for secure connections every time. Elevate your PCB design with this essential component.