842-058-521-103

Heilind Number:EDA842-058-521-103
Manufacturer:EDAC
Manufacturer Number:842-058-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-058-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-058-521-103

Detailed Description

Introducing our High Temp Card Edge Connector, a vital component for seamless PCB connectivity. Designed for high-performance applications, this connector boasts a rugged housing made of UL 94V-0 Diallyl Phthalate, ensuring durability in extreme environments. With a contact material of Copper Alloy, it guarantees reliable conductivity. Featuring a single row layout with 58 positions and a pitch of .1 inches, it offers efficient board-to-board connectivity. The straight mount orientation and 3A amperage make it suitable for various electronic devices. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable solution for demanding industrial settings. Trust in our connector for secure and efficient PCB connections.