842-058-521-104

Heilind Number:EDA842-058-521-104
Manufacturer:EDAC
Manufacturer Number:842-058-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-058-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-058-521-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable operation even in extreme temperatures ranging from -40 to 105 °C. With a single row of 58 copper alloy contacts, each capable of carrying up to 3 A of current, it offers seamless board-to-board connectivity. The precise .1-inch pitch and .2-inch row spacing guarantee secure mounting and efficient signal transfer. Whether for industrial or commercial applications, this straight-mount connector is a versatile solution for your connectivity needs.