842-058-521-107

Heilind Number:EDA842-058-521-107
Manufacturer:EDAC
Manufacturer Number:842-058-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-058-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-058-521-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, engineered for optimal performance in demanding applications. Featuring a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable operation even in high-temperature environments. With a single row design and a pitch of .1 inches, it offers seamless integration onto your circuit board. The copper alloy contacts provide efficient power transfer, rated for up to 3A of current. Boasting 58 positions, it allows for versatile connectivity options. Its straight mount orientation and compact .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Elevate your PCB design with this essential component.