842-058-521-108

Heilind Number:EDA842-058-521-108
Manufacturer:EDAC
Manufacturer Number:842-058-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-058-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-058-521-108

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a single row layout and 58 positions, it offers seamless integration for your electronic assemblies. The copper alloy contacts ensure efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Choose this connector for robust and efficient board-to-board connectivity.