842-058-521-112

Heilind Number:EDA842-058-521-112
Manufacturer:EDAC
Manufacturer Number:842-058-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-058-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-058-521-112

Detailed Description

Enhance your PCB connectivity with our High-Temp Card Edge Connector, meticulously engineered for reliable performance in demanding environments. Featuring a vibrant green hue, this connector boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring exceptional durability. With a single row design and 58 positions, it offers seamless connectivity for your electronic components. The contact material, made from Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its .1-inch pitch and .2-inch row spacing, combined with a straight mount orientation, make installation a breeze. Elevate your connectivity solutions with this essential component.