842-058-521-201

Heilind Number:EDA842-058-521-201
Manufacturer:EDAC
Manufacturer Number:842-058-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-058-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-058-521-201

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for durability and reliability, this green connector features a 2-row configuration with 58 positions, perfect for secure board-to-board PCB connections. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment. The housing is made of UL 94V-0 Diallyl Phthalate, providing high-temperature resistance for reliable performance in extreme environments. The contact material is Copper Alloy, optimizing conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Trust in this essential component for seamless electronic integration.