842-058-521-202

Heilind Number:EDA842-058-521-202
Manufacturer:EDAC
Manufacturer Number:842-058-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-058-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-058-521-202

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant Green color, this connector boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows of 58 positions each, it offers ample connectivity options for your applications. The Copper Alloy contacts guarantee efficient signal transmission, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for various industrial and commercial settings. Trust in this high-quality connector to deliver exceptional performance in board-to-board PCB connections.