842-058-521-203

Heilind Number:EDA842-058-521-203
Manufacturer:EDAC
Manufacturer Number:842-058-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-058-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-058-521-203

Detailed Description

Discover our High Temp Card Edge Connector, an essential component for your PCB assembly needs. With a vibrant green color, this connector not only stands out visually but also boasts a robust design, featuring a housing made of UL 94V-0 Diallyl Phthalate for superior heat resistance. Designed for optimal performance, it offers a high amperage of 3 A, ensuring reliable power transmission. Its dual-row configuration, with a total of 58 positions, allows for efficient signal transfer between boards. Crafted with precision, the contacts are made of durable Copper Alloy, guaranteeing long-lasting connectivity. With a pitch of .1 in and a row spacing of .2 in, this connector provides seamless integration with your PCB layout. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Trust in the quality and functionality of our Card Edge Connector for seamless board-to-board connections in your electronic systems.