842-058-521-204

Heilind Number:EDA842-058-521-204
Manufacturer:EDAC
Manufacturer Number:842-058-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-058-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-058-521-204

Detailed Description

Enhance your high-temperature PCB connections with our Green High-Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate and Copper Alloy contacts, ensuring both thermal stability and conductivity. With a dual-row configuration and 58 positions, it offers ample connectivity for your PCB assembly needs. The .1-inch pitch and .2-inch row spacing allow for precise and secure mating, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for industrial applications requiring robust board-to-board connectivity. Add it to your arsenal of PCB connectors and experience seamless performance in your electronic designs.