842-058-521-208

Heilind Number:EDA842-058-521-208
Manufacturer:EDAC
Manufacturer Number:842-058-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-058-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-058-521-208

Detailed Description

Enhance your electronic connections with this high-temperature card edge connector in a vibrant green hue. Designed for optimal performance, it boasts a current rating of 3A and features a durable housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts spaced at a pitch of .1 inch and .2 inch row spacing, it offers a total of 58 positions for seamless connectivity. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C guarantees reliability in various environments. Ideal for board-to-board PCB connections, this connector is a must-have for your electronic projects.