842-058-521-212

Heilind Number:EDA842-058-521-212
Manufacturer:EDAC
Manufacturer Number:842-058-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-058-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-058-521-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this green connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in high-temperature environments. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless integration for your electronic devices. The 58 positions, along with a straight mount orientation, provide ample connectivity options for your applications. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various industrial settings. Upgrade your connectivity solutions with this high-quality component.