842-058-523-101

Heilind Number:EDA842-058-523-101
Manufacturer:EDAC
Manufacturer Number:842-058-523-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-058-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-058-523-101

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a vibrant green color, this connector stands out while offering a durable housing made of UL 94V-0 Diallyl Phthalate. Featuring a single row layout with 58 copper alloy contacts, it ensures efficient power transmission at a maximum amperage of 3 A. The precise pitch of .1 inches and row spacing of .2 inches facilitate seamless integration, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic application. Trust in its quality and efficiency for optimal board-to-board connectivity.