842-058-523-108

Heilind Number:EDA842-058-523-108
Manufacturer:EDAC
Manufacturer Number:842-058-523-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-058-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-058-523-108

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a low amperage rating of 3 A, it ensures safe and reliable power transmission. The 1-row design with 58 positions allows for efficient board-to-board connections, while the copper alloy contact material guarantees excellent conductivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for industrial applications. Experience seamless interconnectivity with this essential component for your electronic projects.