842-058-523-212

Heilind Number:EDA842-058-523-212
Manufacturer:EDAC
Manufacturer Number:842-058-523-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-058-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-058-523-212

Detailed Description

Enhance your high-temperature PCB connectivity with our premium Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green finish, ensuring both functionality and visual appeal. With a current rating of 3A, it offers reliable power transmission for your electronic devices. The 2-row configuration with 58 positions allows for versatile connection options, while the Copper Alloy contacts guarantee low resistance and high conductivity. Operating smoothly in a wide temperature range from -40 to 105 °C, it's perfect for various industrial applications. Its .1-inch pitch and .2-inch row spacing make for easy and precise installation on your PCB. Whether you're working on a new project or upgrading existing systems, this Card Edge Connector is a must-have component for seamless board-to-board connectivity.