842-058-524-101

Heilind Number:EDA842-058-524-101
Manufacturer:EDAC
Manufacturer Number:842-058-524-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-058-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-058-524-101

Detailed Description

Enhance your high-temperature PCB connections with our Green High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row layout with a total of 58 positions, ensuring seamless connectivity. Crafted with precision, it boasts durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts for reliable power transmission. With a compact .1-inch pitch and .2-inch row spacing, it offers efficient signal transfer. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your board-to-board connections with this essential component.