842-058-524-102

Heilind Number:EDA842-058-524-102
Manufacturer:EDAC
Manufacturer Number:842-058-524-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-058-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-058-524-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a single row with 58 positions, ensuring seamless integration for your electronic components. With a durable housing made of UL 94V-0 Diallyl Phthalate and contact material crafted from Copper Alloy, it guarantees reliable conductivity even in high-temperature environments. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for any electronic project. Upgrade your connectivity with this top-of-the-line solution.